Azure Sphere Starter Kit V2

AES-MS-MT3620-SK-G-2

Azure Sphere MT3620 Starter Kit 2.0 prototyping platform features Avnet’s globally certified Azure Sphere module (based on MT3620AN device). The Starter Kit board features multiple expansion interfaces, including two MikroE Click sockets, an I2C Grove connector, and an OLED display connector, to enable easy hardware customization with a wide range of sensors and interfaces via the addition of custom or off-the-shelf plug-in boards. The Azure Sphere MT3620 device allows developers to create highly secure devices without the need to implement any security features.

Carrier Board 2.0


  • Azure Sphere MT3620 Module 2.0 (dual-band WiFi)

  • Two MikroE click board expansion sockets

  • Grove expansion connector (configured as I2C)

  • On-board sensors

  • 3-axis accelerometer and gyro

  • Ambient light sensor

  • Temperature (die not ambient)

  • Pressure/barometric sensor

  • Interface for optional OLED 128x64 display

  • USB-based program/debug & recovery interfaces

  • User push button switches and LEDs

  • 5V to 3.3V power regulation

  • DC supply inputs

    • USB 5V from host computer

    • External 5V via terminal-block

    • VBAT supply from optional coin-cell battery






Azure Sphere MT3620 Module 3.0


  • MT3620AN SoC multicore device

  • 1x 500MHz Arm Cortex A7, 4MB SRAM

  • 2x 200MHz Arm Cortex M4F, 64KB SRAM

  • 3x ISU interfaces (configured as UART, SPI, I2C)

  • ADC/GPIO: 3x 12-bit ADC inputs (or 3 GPIOs)

  • PWM/GPIO: 9x PWM outputs (or up to 24 GPIOs)

  • RTC : Requires coin cell battery for VBAT voltage

  • Wi-Fi: Dual-band 2.4/5GHz 802.11 b/g/n radio

  • Antenna: Dual-band 2.4/5GHz chip antenna

Highlights


Target Applications
  • IoT
  • Smart city
  • Smart agriculture
  • Building automation
  • Factory automation


Kit Includes
  • Carrier board 2.0 with Azure Sphere MT3620 module V2.0
  • USB 2.0 cable (type-A to type-B)
  • Quick start card
Key Features
  • Azure Sphere MT3620 Module 2.0 (dual-band WiFi)
  • Two MikroE click board expansion sockets
  • Grove expansion connector (configured as I2C)
  • Interface for optional OLED 128x64 display
  • User push button switches and LEDs
  • On-board sensors
    • 3-axis accelerometer and gyro
    • Ambient light sensor
    • Temperature (die not ambient)
    • Pressure/barometric sensor

Specifications

Certificates* FCC * CE * IC
ChipsetMT3620AN

Chipset BrandMediaTek

CPU1 - ARM Cortex A7 @500Mhz
2 - ARM Cortex M4s @ 200Mhz
Dimensions75mm x 55mm
Display Interfaces4-pin I2C interface for OLED display

Flash16MB
Network InterfaceWiFi or Ethernet with ETH Click board

OS SupportAzure Sphere Linux
FreeRTOS
Azure RTOS
Bare Metal
Power Requirement5V micro-USB

RAM4MB
Serial InterfacesUART,SPI,I2C

Order Info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-MS-MT3620-SK-G-2 Azure Sphere MT3620 Starter Kit V2 Click here to view product N/A N/A

PV = Preferred variant; OR = on Request (in OEM quantities only)