C786ES-IM-AA – 3.5” SBC with 8th Gen Intel® Core™ i7

3.5” form factor, Intel® Core™ i7-8665UE Processor, DDR4 SO-DIMM, DP, HDMI,
LVDS, Dual-LAN, Multiple COM, 12-24V DC

Main Features

Silicon VendorIntel
CPUCore™ i7-8665UE Processor (SoC)
CPU cores4
ChipsetSoC
Maximum Memory32GB
Memory Slots1
Memory TechnologySO-DIMM DDR4 2400Mhz
GPUIntel UHD 620
Sata Storage Interfaces1
M2 Supported InterfacesSATA, NVMe, PCIe
M2 Storage Formfactor2242
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® ALC897
WatchdogYes

Rear IO

HDMI1
Display Port1
USB 3.2 Gen 2 x 1 Rear IO4
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
mSATA1
M2 Storage1
2230 SupportYes
2242 SupportYes
mPCIe Slot1

Security

TPMheader
TPM Version1.2, 2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 24Vdc

Mechanical

Form Factor3.5"
Dimensions146 x 105 (mm)

Environmental

Operating Temp-20°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity5 - 95%

Certifications

CertificationsCE, FCC, CCC

Software

OS SupportWindows 10 64-Bit Linux

Additional Information

ManufacturerAsus IoT
Part Number90ME03M0-M0ECY0
Copyright ©2021 Avnet, Inc. All rights reserved.