AMD Ryzen R1000 based Industrial Mini-STX - Made in Germany, AMD Radeon™ Vega Graphics (within SoC), Up to 3x DisplayPort V1.4 plus HDMI V2.0b, Dual Channel LVDS (24 Bit) and eDP V1.3 (4 k) onboard, Designed for Fanless Operation
Main Features
Silicon Vendor | AMD |
CPU | AMD Embedded Ryzen R1305G |
CPU cores | 2 |
Max TDP | 8W |
Cooling | Active |
Maximum Memory | 32GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 2400Mhz |
ECC Support | Yes |
GPU | AMD Embedded Vega3 |
Sata Storage Interfaces | 1 |
M2 Supported Interfaces | PCIe, USB 2.0 |
M2 Storage Formfactor | 223022422280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 2 |
USB 3.2 Gen 2 x 1 Rear IO | 2 |
USB 3.2 Gen 1 x 1 Rear IO | 3 |
USB 3.2 Type C Gen 1 x 1 | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
M2 Storage | 1 |
2230 Support | Yes |
2242 Support | Yes |
2280 Support | Yes |
Security
TPM | On-board |
TPM Version | 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12/19 - 28Vdc |
Mechanical
Form Factor | mSTX |
Dimensions | 140 x 148 (mm) |
Environmental
Operating Temp | -10°C - 60°C |
Storage Temp | 5°C - 40°C |
Relative Humidity | 5 - 85% |
Certifications
Certifications | CE, FCC, UKCA |
Software
OS Support | windows-10windows-11linux-64bit |
Aditional Information
Manufacturer | Kontron |
Part Number | F5120-V182 |