D3714-V2 – Mini-ITX with AMD Ryzen™ V1000 Series SoC

D3714-V2 – Mini-ITX with AMD Ryzen™ V1000 Series SoC

AMD Ryzen V1000 based Industrial Mini-STX - Made in Germany, AMD Radeon™ Vega Graphics (within SoC), Up to 4x DisplayPort V1.4 plus HDMI V2.0b, Dual Channel LVDS (24 Bit) and eDP V1.3 (4 k) onboard, Designed for Fanless Operation

Main Features

Silicon VendorAMD
CPUAMD Embedded Ryzen V1605B
CPU cores4
Max TDP25W
CoolingActive
Maximum Memory32GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2400Mhz
ECC SupportYes
GPUAMD Embedded Vega8
Sata Storage Interfaces1
M2 Supported InterfacesPCIe, USB 2.0
M2 Storage Formfactor223022422280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
Display Port3
USB 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO3
USB 3.2 Type C Gen 1 x 11
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 SupportYes
2242 SupportYes
2280 SupportYes

Security

TPMOn-board
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12/19 - 28Vdc

Mechanical

Form FactormSTX
Dimensions140 x 148 (mm)

Environmental

Operating Temp-10°C - 60°C
Storage Temp5°C - 40°C
Relative Humidity5 - 85%

Certifications

CertificationsCE, FCC, UKCA

Software

OS Supportwindows-10windows-11linux-64bit

Aditional Information

ManufacturerKontron
Part NumberF5120-V186

Related products

Copyright ©2021 Avnet, Inc. All rights reserved.