D3723-R2 – Mini-ITX with AMD Ryzen™ R2000 Series SoC

AMD Ryzen R2000 based Industrial Mini-ITX - Made in Germany, AMD Radeon™ Vega Graphics (within SoC), up to 4x DisplayPort V1.4, Dual Channel LVDS (24 Bit) and eDP V1.3 (4 k) onboard, Designed for Fanless Operation

Main Features

Silicon VendorAMD
CPUAMD Embedded Ryzen R2314
CPU cores4
Max TDP35W
CoolingActive
Maximum Memory32GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2666Mhz
ECC SupportYes
GPUAMD Embedded Vega6
Sata Storage Interfaces2
M2 Supported InterfacesPCIe, USB 2.0, SATA
M2 Storage Formfactor22302242226022803052
M2 Storage Keym-keyb-key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

Display Port4
USB 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO2
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces2
M2 Storage1
2230 SupportYes
2242 SupportYes
2260 SupportYes
2280 SupportYes
3052 SupportYes
mPCIe Slot1
PCIe x4 Slot1
Supported PCIe Gen's Gen3

Security

TPMOn-board
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range8 - 36Vdc

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp-10°C - 60°C
Storage Temp5°C - 40°C
Relative Humidity5 - 85%

Certifications

CertificationsCE, UKCA

Software

OS Supportwindows-10windows-11linux-64bit

Additional Information

ManufacturerKontron
Part NumberF5120-V200
Copyright ©2023 Avnet, Inc. All rights reserved.