D3724

Industrial Mini-STX Mainboard with AMD Embedded R2000 Series and AMD Radeon™ Vega Graphics (within SoC)

Main Features

Silicon VendorAMD
CPUamd-ryzen-embedded-r2000-seriesd3724-r3-amd-embedded-r2514d3724-r2-amd-embedded-r2314d3724-r1-amd-embedded-r2312
CPU coresup to 4
Max TDP25W
CoolingActive
ChipsetSoC
Maximum Memory32GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2666Mhz
ECC SupportYes
GPUAMD Radeon™ Vega Graphics
Sata Storage Interfaces1
Raid SupportYes
M2 Supported InterfacesPCIe, USB2.0
M2 Storage Formfactor223022422280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC256
WatchdogYes

Rear IO

HDMI1
Display Port3
USB 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO3
USB 3.2 Type C Gen 1 x 11
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 SupportYes
2242 SupportYes
2280 SupportYes

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12Vdc or 19 - 28Vdc

Mechanical

Form FactorMini-STX
Dimensions140 x 148 (mm)

Environmental

Operating Temp-10°C - 60°C

Certifications

Certificationsce-class-b-ukcactuvus-acc-iec62368-1

Software

OS Supportms-windows-10-11linux-64

Additional Information

ManufacturerKontron
Part Numberf5120-v205f5120-v204f5120-v203
Copyright ©2021 Avnet, Inc. All rights reserved.