DRPC-130-AL – DIN Rail system with Intel® Atom® x5-3930 CPU

Fanless DIN-Rail Embedded SystemIntel® Atom® x5-E3930 , DDR3L 1.35V SO-DIMM, Serial, CAN bus and digital I/O interface

Main Features

Silicon VendorIntel
CPUIntel Atom x5-E3930
CPU cores2
Max TDP6.5W
ChipsetSoC
Maximum Memory8GB
Memory Slots1
Memory TechnologySO-DIMM DDR3L 1600Mhz
GPUIntel® HD Graphics
Sata Storage Interfaces1
eMMC Storage32GB (Optional)

Rear IO

HDMI2
USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO4
COM Port ProtocolsRS-232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
mPCIe Slot2

Security

TPMheader (optional)
TPM Version2.0

Mechanical

Dimensions58.75 x 130 x 174 (mm)

Environmental

Operating Temp-20°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity10 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10linux

Additional Information

ManufacturerIEI
Part Numberdrpc-130-al-e1-r11drpc-130-al-e1-4gb-r11
NotesGPIO
Copyright ©2023 Avnet, Inc. All rights reserved.