DRPC-240-TGL-U

DIN Rail mountable Embedded Box PC with Intel® 11th Tiger Lake-U Processor and Intel® Iris® Xe Graphics

Main Features

Silicon VendorIntel
CPUintel-celeron-6305-1-8-ghzintel-core-i5-1145g7e-1-5-ghzintel-core-i7-1185g7e-1-8-ghz
CPU cores4
Max TDP15W
ChipsetSoC
Maximum Memory64GB
Memory TechnologySO-DIMM DDR4 3200Mhz
Sata Storage Interfaces1
M2 Supported InterfacesPCIe, USB 3.0, USB 2.0
M2 Storage Keya-keyb-key
M2 Storage1
WatchdogYes

Rear IO

HDMI1
Display Port2
USB 2.0 Rear IO2

Internal IO

SATA Interfaces1
M2 Storage1
2230 SupportYes
3042 SupportYes
3052 SupportYes
PCIe x4 Slot1 (optional)

Connectivity

SIM Card Slot1

Security

TPMOnboard

Power

DC Jack Power InputYes
Terminal Block InputYes
Terminal Block Input voltage range12 - 28Vdc

Mechanical

Dimensions81 x 150 x 190 (mm)

Environmental

Operating Temp-20°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity10 - 95%

Certifications

CertificationsCE, FCC Class A, UKCA

Software

OS Supportwindows-10windows-11linux

Additional Information

ManufacturerIEI
Part Numberdrpc-240-tgl-u-ccs-r10drpc-240-tgl-u-i5cs-r10drpc-240-tgl-u-i7cs-r10
Notes2 x USB 3.2 Gen 2 (column need to add)
Copyright ©2024 Avnet, Inc. All rights reserved.