EMX-H310C – Mini-ITX with Intel® H310 Chipset

Intel® 8/9th Gen. Core™ i7/i5/i3/Pentium®/Celeron®/Processor Mini ITX Motherboard With Intel® H310 Chipset, 2 x 260-pin DDR4 2400/2666MHz SO-DIMM socket, supports up to 64GB, VGA, HDMI, Dual-CH LVDS co-lay eDP, 2 x SATA III, ATX Power

Main Features

Silicon VendorIntel
CPUIntel® LGA1151 Socket Supports 8/9th Generation Core™ i7/ i5/ i3/ Pentium®/Celeron®
Max TDP65W
ChipsetIntel® H310
Maximum Memory64GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2666Mhz
GPUIntel® 8/9th Generation CPU integrated
Sata Storage Interfaces2
M2 Supported InterfacesPCIe, USB2.0
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
VGA1
USB 3.2 Gen 1 x 1 Rear IO6
USB 2.0 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces2
mSATA1
2230 SupportYes
PCI1
PCIe x1 Slot1
Supported PCIe Gen's Gen1

Power

DC jack Input voltage range12/5/5/3.3/-12Vdc

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 75°C
Relative Humidity0 - 95%

Additional Information

ManufacturerAvalue Technology Inc.
Part NumberEMX-H310C-A1R
Copyright ©2021 Avnet, Inc. All rights reserved.