11th Gen Intel® Core™ SoC i7/i5/i3 & Celeron BGA Processor Mini ITX Motherboard, 2 x 260-pin DDR4 3200 MHz SO-DIMM supports up to 64GB, Realtek ALC897 co-lay ALC888S & Tempo 92HD73, Onboard NuvoTon NPCT754AADYX support TPM 2.0, DC in +12V~24V
Main Features
Silicon Vendor | Intel |
CPU | intel-core-i7-1185g7e-i7-1185gre-intel-core-i5-1145g7e-i5-1145greintel-core-i3-1115g4e-i3-1115greintel-celeron-6305e |
CPU cores | 24 |
Max TDP | 15W |
Chipset | SoC |
Maximum Memory | 64GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 3200Mhz |
GPU | Intel® 12th Generation CPU integrated |
Sata Storage Interfaces | 2 |
M2 Supported Interfaces | PCIe, USB 2.0, USB 3.0 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 2 |
USB 3.2 Gen 2 x 1 Rear IO | 3 |
USB 3.2 Gen 1 x 1 Rear IO | 1 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 4 |
Internal IO
SATA Interfaces | 2 |
2230 Support | Yes |
2242 Support | Yes |
2260 Support | Yes |
2280 Support | Yes |
3042 Support | Yes |
3052 Support | Yes |
Security
TPM | On-board |
TPM Version | 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12 - 24Vdc |
Mechanical
Dimensions | 170 x 170 (mm) |
Environmental
Operating Temp | -20°C - 60°C |
Storage Temp | -40°C - 75°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10-64bitlinux |
Aditional Information
Manufacturer | Avalue Technology Inc. |
Part Number | emx-tglp-s05-a1remx-tglp-s15-a1remx-tglp-s45-a1remx-tglp-s85-a1remx-tglp-w15-a1-01remx-tglp-w45-a1-01remx-tglp-w85-a1-01remx-tglp-w15-a1remx-tglp-w45-a1remx-tglp-w85-a1r |