EPX-EHLP

Pico-ITX / 2.5" SBC with Intel® Atom® x6000E Series and Intel® Celeron® Series processors with CPU Bottom Mounted

Main Features

Silicon VendorIntel
CPUintel-atom-x6000e-seriesintel-celeron-series
CPU cores4
Max TDP12W
ChipsetSoC
Maximum Memory32GB
Memory Slots1
Memory TechnologySO-DIMM DDR4 2666Mhz
ECC SupportYes
M2 Supported InterfacesSATA, PCIe, USB2.0, USB 3.1
WatchdogYes

Rear IO

Display Port2
USB 3.2 Gen 2 x 1 Rear IO2
USB 3.2 Gen 1 x 1 Rear IO3
USB 3.2 Type C Gen 1 x 11
COM Port ProtocolsRS232/422/485
GbE LAN1
2.5Gb LAN1

Internal IO

2230 SupportYes
2242 SupportYes
2260 SupportYes

Power

DC Jack Power InputYes
DC jack Input voltage range12Vdc

Mechanical

Form Factor2.5" Pico ITX SBC
Dimensions100 x 72 (mm)

Environmental

Operating Temp0°C - 60°C -20°C - 60°C
Storage Temp-40°C - 75°C
Relative Humidity0 - 95%

Additional Information

ManufacturerAvalue
Part Numberepx-ehlp-j6412-a1repx-ehlp-j6413-a1repx-ehlp-x11e-a1repx-ehlp-x13e-a1r
Copyright ©2021 Avnet, Inc. All rights reserved.