The 1.8” SBC EZX-EHLP features flexible I/O supports 2 x USB 3.1 Gen.2, 4 x USB 2.0, 1 x RS-232/422/485 with DC power input 12V.
It also provides support for dual display: Mini DP and eDP for all kinds of applications.
This SBC delivers one M.2 expansion slot: M.2 B-Key SATA/PCIe/USB and a single Intel® Gigabit Ethernet with 1GbE.
Main Features
Silicon Vendor | Intel |
CPU | Intel® Pentium®/Celeron®/Atom™ SoC BGA Processor (Elkhart Lake Platform 4.5~12W) |
CPU cores | 24 |
Max TDP | 12W |
Cooling | Fanless |
Chipset | SoC |
Maximum Memory | 8GB |
Onboard Memory | Yes |
Memory Technology | LPDDR4 |
GPU | Intel® UHD Graphics |
eMMC Storage | 64GB |
M2 Storage Formfactor | 3052 |
M2 Storage Key | B-Key |
M2 Storage | 1 |
Watchdog | Yes |
Rear IO
Display Port | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 2 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 1 |
Internal IO
M2 Storage | 1 |
3052 Support | Yes |
mPCIe Slot | 1 |
Connectivity
Wireless onnectivity | optional |
LTE/GSM Connectivity | Optional |
Bluetooth | optional |
Power
DC Jack Power Input | 1 |
DC jack Input voltage range | 12Vdc |
Mechanical
Form Factor | 1.8" |
Dimensions | 84 x 65 (mm) |
Environmental
Operating Temp | 0 - 60°C, w/HDD/SSD, ambient with 0.5 m/s Air flow Elkhart Lake N/J Series CPU SKU, -20 - 60°C, w/HDD/SSD, ambient with 0.5 m/s Air flow Elkhart Lake Atom x6000E Series CPU SKU |
Storage Temp | -40°C - 75°C |
Relative Humidity | 5 - 95% |
Certifications
Certifications | CE, FCC Class B |
Software
OS Support | Windows 10 Linux |
Aditional Information
Manufacturer | Avalue Technology Inc. |
Part Number | ezx-ehlp-j6412-a1rezx-ehlp-j6413-a1rezx-ehlp-x11e-a1rezx-ehlp-x13e-a1rezx-ehlp-x12re-a1r |