FLEX-BX200-C246 – Expandable System with Intel® 8/9th Gen Core I CPU

2U AI Modular PC with 8th/9th Generation LGA 1151 Intel® Core™ i7/i5/i3, Pentium® processor with Intel® Q370 chipset and Xeon® Processor with Intel® C246 chipset

Main Features

Silicon VendorIntel
CPUIntel® Xeon® E-2176G Processor
CPU cores6
Max TDP80W
CoolingActive
ChipsetIntel® C240 Series Chipsets C246
Maximum Memory64GB
Memory Slots2
Memory TechnologyDIMMs DDR4 SDRAM 2666/2400Mhz
ECC SupportYes
GPUIntel® HD Graphics Gen 9
Sata Storage Interfaces4
Raid SupportYes
M2 Supported InterfacesWi-Fi, WWAN, NVMe SSD
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecYes
WatchdogYes

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO6
COM Ports Rear IO2
COM Port ProtocolsRS-232
GbE LAN2

Internal IO

SATA Interfaces4
M2 Storage1
2230 SupportYes
3042 SupportYes
PCIe x4 Slot2
Pcie_x16_slot2
Supported PCIe Gen's Gen3

Power

AC Power115 - 264Vac 50 - 60Hz

Mechanical

Form FactorSBC
Dimensions357 x 230 x 88 (mm)

Environmental

Operating Temp-20°C - 40°C
Storage Temp-20°C - 60°C
Relative Humidity5 - 95%

Software

OS Supportwindows-10-11linux

Additional Information

ManufacturerIEI
Part Numberflex-bx200-c246-xe-35-r20flex-bx200-q370-p-35-r20flex-bx200-q370-i3-35-r20flex-bx200-q370-i5-35-r20flex-bx200-q370-i7-35-r20
Copyright ©2023 Avnet, Inc. All rights reserved.