Avnet Embedded is becoming Tria! Visit our new website here.

G070ACE-LH1

7" TFT, 800 x 480 pixel, 1000 cd/m², wide temperature range, IPS, LVDS interface

Specifications

LCD TypeTFT
Size7.00
Resolution800 x 480
LCD I/FLVDS
LCD Brightness [ cd/m²]1000
Min. Temp. [°C]-30
Max. Temp. [°C]+85
Aspect ratio5:3
Contrast800:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateOct 2022
ManufacturerInnolux
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]170.00 x 110.00 x 6.00
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.