Avnet Embedded is becoming Tria! Visit our new website here.

G084XAN01.0

8.4" TFT, 1024x768 pixel, 500 cd/m², Normally Black, 1 channel LVDS, operating temperature -30 to +85

Specifications

LCD TypeTFT
Size8.40
Resolution1024 x 768
LCD I/FLVDS
LCD Brightness [ cd/m²]500
Min. Temp. [°C]-30
Max. Temp. [°C]+85
Aspect ratio4:3
Contrast800:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateApr 2022
ManufacturerAUO
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]199.50 * 149.00 * 9.05
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]70

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.