Avnet Embedded is becoming Tria! Visit our new website here.

G101ICE-LM1

G101ICE-LM1 is a 10.1” TFT Liquid Crystal Display module with LED Backlight units and 30 pins LVDS interface. This module supports 1280 x 800 WXGA mode and can display 16.7M/ 262k colors and has wide operation temperature. The LED driving device for Backlight is built in PCBA.

Specifications

LCD TypeTFT
Size10.10
Resolution1280 x 800
LCD I/FLVDS
LCD Brightness [ cd/m²]350
Min. Temp. [°C]-10
Max. Temp. [°C]+60
Aspect ratio16:10
Contrast800:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateMay 2023
ManufacturerInnolux
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]227,42 x 147,69 x 4,35
Touch Pcapoptional
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]12

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.