The G104ACJ-L01 model is a 10.4” TFT-LCD IAV module with a white LED Backlight Unit and a 50-pin 1ch-LVDS interface. This module supports 960 x 1280 mode and displays 16.7M colors.
Specifications
| LCD Type | TFT | 
| Size | 10.40 | 
| Resolution | 690 x 1280 | 
| LCD I/F | LVDS | 
| LCD Brightness [ cd/m²] | 900 | 
| Min. Temp. [°C] | -40 | 
| Max. Temp. [°C] | +85 | 
| Aspect ratio | 3:4 | 
| Contrast | 1000:1 | 
| Touch I/F | N | 
| Coverlens Outline [length x width x depth in mm] | N | 
| Related driving board | TBD | 
| MP date | Jul 2019 | 
| Manufacturer | Innolux | 
| System brightness [ cd/m²] | N | 
| Mechanical Outline [length x width x depth in mm] | 173.4 x 228.7 x 13.77 | 
| Touch Pcap | N | 
| Touch Resistive | n | 
| Speaker | N | 
| IP RATING | N | 
| Power IN | N | 
| Mtbf hrs [khrs] | 50 | 
Datasheet
Datasheet (pdf file)