Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.
Specifications
LCD Type | TFT |
Size | 15.00 |
Resolution | 1024 x 768 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 250 |
Min. Temp. [°C] | 0 |
Max. Temp. [°C] | +65 |
Aspect ratio | 4:3 |
Contrast | 500:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Sep 2016 |
Manufacturer | AUO |
Mechanical Outline [length x width x depth in mm] | 326.5 * 253.5 * 10 |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)