G156HCE-L01 is a 15.6” TFT Liquid Crystal Display module with WLED Backlight unit and 40 pins 2ch-LVDS interface. This module supports 1920 x 1080 FHD AAS mode and can display 16.7M colors.
Specifications
| LCD Type | TFT | 
| Size | 15.60 | 
| Resolution | 1920 x 1080 | 
| LCD I/F | LVDS | 
| LCD Brightness [ cd/m²] | 450 | 
| Min. Temp. [°C] | -30 | 
| Max. Temp. [°C] | +85 | 
| Aspect ratio | 16:9 | 
| Contrast | 800:1 | 
| Touch I/F | N | 
| Coverlens Outline [length x width x depth in mm] | N | 
| Related driving board | TBD | 
| MP date | Jul 2023 | 
| Manufacturer | Innolux | 
| System brightness [ cd/m²] | N | 
| Mechanical Outline [length x width x depth in mm] | 363.80 * 215.90 * 9.30 | 
| Touch Pcap | optional | 
| Touch Resistive | n | 
| Speaker | N | 
| IP RATING | N | 
| Power IN | N | 
| Mtbf hrs [khrs] | 50 | 
Datasheet
Datasheet (pdf file)