G170ECE-LE1 is a 1 7 .0” TFT Liquid Crystal Display IAV module with LED Backlight unit s and 30 pins LVDS interface. This module supports 1280 X 1024 S X GA mode an d can display 16.7M colors. The PSWG is to establish a set of displays with standard mechanical dimensions and select electrical interface requirements for an industry standard 1 7 .0 S X GA LCD panel and the LED driving device for Backlight is not built i n PCBA
Specifications
| LCD Type | TFT |
| Size | 17.00 |
| Resolution | 1280 x 1024 |
| LCD I/F | LVDS |
| LCD Brightness [ cd/m²] | 250 |
| Min. Temp. [°C] | 0 |
| Max. Temp. [°C] | +60 |
| Aspect ratio | 5:4 |
| Contrast | 1000:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Oct. 2023 |
| Manufacturer | Innolux |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 358.50 * 296.50 * 12.20 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)