Avnet Embedded is becoming Tria! Visit our new website here.

G170ETN01.0

Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size17.00
Resolution1280 x 1024
LCD I/FLVDS
LCD Brightness [ cd/m²]250
Min. Temp. [°C]0
Max. Temp. [°C]++50
Aspect ratio5:4
Contrast1000:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateSep 2013
ManufacturerAUO
Mechanical Outline [length x width x depth in mm]358.5 * 296.5 * 18
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]30

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.