G238HCJ-LH1 is a 23.8” TFT Liquid Crystal Display IAV module with WLED Backlight unit and 30 pins 2ch-LVDS interface. This module supports 1920 x 1080 Full HD mode and can display up to 16.7M colors. The converter module for Backlight is built in.
Specifications
LCD Type | TFT |
Size | 23.80 |
Resolution | 1920 x 1080 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 1000 |
Min. Temp. [°C] | -30 |
Max. Temp. [°C] | +80 |
Aspect ratio | 16:9 |
Contrast | 1000:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Jan 2023 |
Manufacturer | Innolux |
System brightness [ cd/m²] | N |
Mechanical Outline [length x width x depth in mm] | 543.00 * 317.40 * 19.42 |
Touch Pcap | N |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)