Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.
Specifications
| LCD Type | TFT |
| Size | 24.00 |
| Resolution | 1920 x 1200 |
| LCD I/F | LVDS |
| LCD Brightness [ cd/m²] | 400 |
| Min. Temp. [°C] | 0 |
| Max. Temp. [°C] | ++50 |
| Aspect ratio | 16:10 |
| Contrast | 1800:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Q1 22 |
| Manufacturer | AUO |
| Mechanical Outline [length x width x depth in mm] | 546.4 * 352.0 * 17.2 |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)