Avnet Displays Open Frame provides the answer, handling the entirety of the display design for you and building optimized solutions based on modular combinations of standard displays and TFT multi-touch assemblies. Delivered as a pre-assembled unit that incorporates the power supply, touch controller and other components, an Open Frame is built into a no-bezel metal housing for simple integration into your solution. All-in-one computers are a variation on this approach that add the processor, memory and other components to create a full system. Both allow for flexible mounting options to support an open-ended variety of implementations.
Specifications
| LCD Type | TFT |
| Size | 65.0 |
| Resolution | 3840 x 2160 |
| LCD I/F | HDMI/DP |
| Min. Temp. [°C] | -10 |
| Max. Temp. [°C] | +40 |
| Aspect ratio | 16:9 |
| Contrast | 1200:1 |
| Touch I/F | USB |
| Coverlens Outline [length x width x depth in mm] | 875.52 x 1500.48 x 3.00 |
| MP date | TBD |
| Manufacturer | GET |
| System brightness [ cd/m²] | 1500 |
| Mechanical Outline [length x width x depth in mm] | 875.52 x 1500.48 x 123.80 |
| Touch Pcap | Y |
| Touch Resistive | n |
| Speaker | Y |
| IP RATING | IP65 |
| Power IN | 110-230V AC |
| Mtbf hrs [khrs] | 40 |
Datasheet
Datasheet (pdf file)