Mini-ITX, LGA1151 socket for the 9
th/8th Gen CPU, H310 chipset, 2*SO-DIMM.
1*PCIe x16, 2*DP, HDMI, LVDS, 2*M.2 slot, 1*Mini-PCIe
Main Features
Silicon Vendor | Intel |
CPU | 8/9th Gen Core i9, i7, i5, i3 |
Max TDP | 65W |
Chipset | H310 |
Maximum Memory | 32GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 2666Mhz |
Sata Storage Interfaces | 4 |
M2 Supported Interfaces | SATA, NVMe, PCIe |
M2 Storage Formfactor | 224222602280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Realtek® ALC887 |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 2 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 2 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 4 |
mSATA | 1 |
M2 Storage | 1 |
2230 Support | Yes |
2242 Support | Yes |
2260 Support | Yes |
2280 Support | Yes |
Pcie_x16_slot | 1 |
Supported PCIe Gen's | Gen2, Gen3 |
Security
TPM | header |
TPM Version | 1.2, 2.0 |
Mechanical
Form Factor | Mini-ITX |
Dimensions | 170 x 170 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 0 - 85% |
Certifications
Certifications | CE, FCC |
Software
OS Support | Windows 10 64-Bit Linux |
Aditional Information
Manufacturer | Asus IoT |
Part Number | 90ME10V0-M0ECY0 |