AI Box PC with 10th Gen Intel® Core™ processor. PCIe x4 slot support, PCIe x16 slot support, » Two 260-pin 2666/2133MHz Dual-Channel DDR4
SODIMM unbuffered Memory supported up to 128GB
Main Features
Silicon Vendor | Intel |
CPU | 10th Gen Intel® Xeon® & Core™ processor; |
Cooling | Active |
Chipset | Q470 |
Maximum Memory | 128GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 2666Mhz |
M2 Supported Interfaces | SATA, PCIe, USB 2.0 |
Rear IO
HDMI | 1 |
USB-C Display Port (Alt Mode) | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 2 |
USB 3.2 Type C Gen 1 x 1 | 1 |
USB 2.0 Rear IO | 2 |
2.5Gb LAN | 2 |
Internal IO
2230 Support | Yes |
2280 Support | Yes |
PCIe x4 Slot | 1 |
Pcie_x16_slot | 1 |
Supported PCIe Gen's | Gen3 |
Mechanical
Form Factor | SBC |
Dimensions | 140 x 306.7 x 171 (mm) |
Environmental
Operating Temp | 0°C - 40°C |
Relative Humidity | 10 - 95% |
Aditional Information
Manufacturer | IEI |
Part Number | HTB-210-Q470/2A-R10 |