iEP-9020E

Compact Edge AIoT Platform

• Intel® 13th Gen Core™ Processors with R680E Chipset;

• 4 x 260-pin DDR4 SO-DIMM up to 128GB (32GB per DIMM);
• 1 x M.2 Key M, 1 x M.2 Key B, 1 x M.2 Key E, 2 x Mini PCIe;
• 6 x USB 3.2 Gen2x1, 6 x C OM, 4 x SA TA3, 8 x DI, 8 x DO;
• 5 x Intel 2.5G LAN (2 support PoE, 1 supports vPro);
• 1 x Displayport, 1 x HDMI 2.0b, 1 x VGA

Main Features

Silicon VendorIntel
CPUIntel® 13th Gen Core™ Processors, LGA1700
CPU cores24
Max TDP65W
Coolingfanless-with-35w-tdp-cpuwith-fan-inside-for-46w-65w-tdp-cpu
ChipsetR680E
Maximum Memory128 GByte
Memory Slots4
Memory TechnologyDDR4-2933
Sata Storage Interfaces4
Raid SupportRAID 0/1/5/10
M2 Supported InterfacesCNVI/PCIe x 1, USB 2.0, USB3.2 Gen1x1
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek ALC897 High Definition Audio
WatchdogYes

Rear IO

HDMI1
Display Port1
VGA1
USB 3.2 Gen 2 x 1 Rear IO6
COM Ports Rear IO6
COM Port ProtocolsRS232/422/485
2.5Gb LAN5
PoE2

Internal IO

SATA Interfaces4
Cfast Sorage1 (option)
M2 Storage1
2230 Support1
2280 Support1
3042 Support1
3052 Support1
mPCIe Slot2

Connectivity

Wireless onnectivityoptional
LTE/GSM Connectivityyes (optional)
SIM Card Slot2 x (NanoSim)

Security

TPMYes
TPM Version2.0

Power

Terminal Block Input1
Terminal Block Input voltage range9V - 36V

Mechanical

Form FactorAI Edge System
Dimensions202mm (W) x 244mm (D) x 108.7mm (H)

Environmental

Operating Temp35W CPU: -40°C - 70°C
46W~65W CPU: -40°C - 50°C
(w/ air flow 0.5~0.8 m/s)
Storage Temp-40°C - 85°C
Relative Humidity95% @ 40°C (non-condensing)

Certifications

Certificationsen61000-6-4-2-ce-fcc-class-alvd

Software

OS Supportwindows-10linux

Additional Information

ManufacturerASRock Industrial
Part NumberiEP-9020E
Copyright ©2023 Avnet, Inc. All rights reserved.