IIOT-I530

Computing Vision IPC w/ 11th Gen Intel® Core™ i Series CPU and either 6 x PoE + 2 LAN or 8 x LAN

Main Features

Silicon VendorIntel
CPUUp to i7-1185GRE
CPU cores4
Max TDP28W
NPUHailo-8™ M.2 AI Acceleration Module
CoolingFanless
ChipsetSoC
Maximum Memory64GB
Memory Slots2
Memory TechnologyDDR4 3200 SO-DIMM
GPUIntel® Iris® Xe Graphics
Sata Storage Interfaces1
M2 Supported InterfacesPCIe ×4, SATA
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1

Rear IO

HDMI2
USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN6 (SKU)
2.5Gb LAN2
PoE6 (SKU)

Internal IO

SATA Interfaces1
mSATA1
M2 Storage1
2230 Support1
2280 Support1
3042 Support1
3052 Support1

Connectivity

Wireless onnectivityoptional
LTE/GSM Connectivityyes (optional)
SIM Card Slot2

Security

TPMYes
TPM Version2.0

Power

Terminal Block Input1
Terminal Block Input voltage range24V

Mechanical

Dimensions270 x 76 x 180 mm

Environmental

Operating Temp-40°C - 55°C
-40°C - 70°C Burn-in Test Over 72Hrs
Storage Temp40°C- 70°C
Relative Humidity10% - 90%, non-condensing

Certifications

CertificationsCE, FCC Class A

Software

OS SupportLinux

Additional Information

ManufacturerLanner
Part Numberiiot-i530aiiot-i530c
Copyright ©2023 Avnet, Inc. All rights reserved.