Avnet Embedded is becoming Tria! Visit our new website here.

LS013B7DH03

Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeMIP
Size1.28
Resolution128 x 128
LCD I/F10 pins
LCD Brightness [ cd/m²]reflective
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio1:1, square
Contrast18:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
ManufacturerSharp
Mechanical Outline [length x width x depth in mm]26.60 * 30.30 * 0.74
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]tbd

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.