• Reflective active-matrix with slightly transmissive panel of color.
• 2.13" screen has 240 x 320 resolution.
• 1 pixel has RGB each 2bit, the pixel can display 64 colors.
• Display control by 6bit parallel data signal communication.
• Internal memory for data storage within the panel.
• Thin, light-weight and compact module with monolithic technology.
• Super low power consumption TFT panel.
• Front polarizer surface is HC treatment..
• With FPC
Specifications
| LCD Type | MIP |
| Size | 2.13 |
| Resolution | 240 x 320 |
| LCD I/F | 6 bit parallel data |
| LCD Brightness [ cd/m²] | reflective |
| Min. Temp. [°C] | -20 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 4:3 |
| Contrast | 25:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Jul 2022 |
| Manufacturer | Sharp |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 35.40 x 48.60 x 0.91 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
Datasheet
Datasheet (pdf file)