Avnet Embedded is becoming Tria! Visit our new website here.

LS050K7SX03

4.99" TFT, reflective active matrix, 720x1280 pixel, MIPI interface

Specifications

LCD TypeTFT
Size4.99
Resolution720 x 1280
LCD I/FMIPI DSI
LCD Brightness [ cd/m²]reflective
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio16:9
Contrast30:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateNov 2023
ManufacturerSharp
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]67.00 x 120.57 x 2.20
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]tbd

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.