MIO-2363 – Pico-ITX (2.5″) with Intel® Atom CPU

Pico-ITX SBC with Intel® Atom x6000E Series, Support 10th Gen Intel® Processors, Onboard LPDDR4x up to 8GB and EMMC up to 128GB, 2x GbE LAN, 2x USB3.2, 2x RS-232/422/485, I2C. Support iManager & Software APIs, WISE-DeviceOn, and EdgeAI Suite.

Main Features

Silicon VendorIntel
CPUintel-atom-x6211eintel-atom-x6413eintel-atom-x6425e
CPU cores24
Max TDP12W
CoolingPassive
ChipsetIntel® Chipset (SoC Integrated)
Maximum Memory4gb8gb
Onboard MemoryYes
Memory TechnologyLPDDR4x
ECC SupportYes
GPUIntel® UHD Graphics
Sata Storage Interfaces1
eMMC Storage64GB128GB
M2 Supported InterfacesSATA, PCIe, USB2.0
M2 Storage Formfactor2242
M2 Storage KeyB-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 SupportYes
2242 SupportYes

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power InputYes (Optional)
DC jack Input voltage range12 - 24Vdc

Mechanical

Form FactorPico-ITX
Dimensions100 x 72 (mm)

Environmental

Operating Temp0°C - 60°C -40°C - 85°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10-64-bitubuntu

Additional Information

ManufacturerAdvantech
Part Numbermio-2363ax-p1a1mio-2363ax-p2a1mio-2363ax-p3a1
Copyright ©2023 Avnet, Inc. All rights reserved.