MIO-5350

Intel® Pentium N4200 / Celeron N3350 / Atom™ E3900 series 3.5" SBC w/ MIOe

• Intel® Pentium / Celeron and ATOM 3900 series CPU;
• DDR3L 1867 MHz, up to 8GB;
• Triple display: VGA+LVDS/eDP+HDMI/DP*;
• 2 Intel i210 GbE, 4COM, 2 SATA, 2 USB 3.0;
• SMBus/I2C, GPIO M.2 E Key, full-size mSATA, MIOe;
• Supports iManager, SUSI APIs, WISE-DeviceOn and Edge AI Suite;

Main Features

Silicon VendorIntel
CPUatom-e3930atom-e3940atom-e3950celeron-n3350pentium-n4200
CPU cores24
Max TDP6W-12W
ChipsetAtom SoC processor integrated
Maximum Memory8GB
Memory TechnologySO-DIMM DDR3L 1866Mhz
Sata Storage Interfaces2
WatchdogYes

Rear IO

HDMI1
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces2

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12Vdc

Mechanical

Dimensions146 x 102 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10linuxvxworksandroid

Additional Information

ManufacturerAdvantech
Part Numbermio-5350ew-s3a2mio-5350ew-s6a2mio-5350ew-s7a2mio-5350n-s1a2mio-5350n-s2a2
Copyright ©2023 Avnet, Inc. All rights reserved.