MIO-5375 – 3.5” SBC with 11th Gen Intel® Core™ I CPU

MIO-5375 – 3.5” SBC with 11th Gen Intel® Core™ I CPU

11th Gen. Intel® Core™ i7/i5/i3/Celeron
U-Series 3.5 SBC w/ MIOe with dual channel DDR4-3200 up to 64GB and 4 simultaneous displays: LVDS/HDMI/DP/USB Type-C, eDP (optional). Having 2 GbE, 4 USB3.2, CAN Bus, DC-in 12-24V with Expansion: M.2 E-Key/B-Key/M-Key (supports NVMe), MIOe. Supports iManager, WISE-PaaS/RMM, SW API, and Edge AI Suite

Main Features

Silicon VendorIntel
CPU11th Gen. Intel® Core U-series i7/i5/i3/Celeron
CPU cores4
Max TDP28W
ChipsetIntel® Chipset (SoC Integrated)
Maximum Memory64GB
Memory Slots2
Memory TechnologyDDR4-3200Mhz
GPUIntel® Iris® Xe
Sata Storage Interfaces1
M2 Supported InterfacesSATA (Optional), PCIe, USB2.0, I2C
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

HDMI1
Display Port1
USB-C Display Port (Alt Mode) 1
USB Type C 3.2 Gen 2 x 2 Rear IO1
USB Type C 3.2 Gen 2 x 1 Rear IO4
COM Port ProtocolsRS-232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
M2 Storage1
2230 SupportYes
2280 SupportYes
3042 SupportYes
PCIe x1 Slot4

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power InputYes (Optional)
DC jack Input voltage range12 - 24Vdc

Mechanical

Form Factor3.5" SBC
Dimensions146 x 102 (mm)

Environmental

Operating Temp0°C - 60°C -40°C - 85°C
Storage Temp-40°C - 85°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10-64-bitubuntu-20-04

Aditional Information

ManufacturerAdvantech
Part Numbermio-5375c7p-q4a1mio-5375c7-q4a1mio-5375c5-q1a1mio-5375c3-p9a1mio-5375c7x-q4a1mio-5375cr-s8a1
Notesatx-2x2-pin-90datx-2x2-pin-180d

Related products

Copyright ©2021 Avnet, Inc. All rights reserved.