mITX-1900A – Mini-ITX with Intel® J1900 SoC

Mini-ITX Embedded Motherboard with Intel® J1900 Processor, Dual Channel DDR3L memory, PCI, 5 x COM Ports, 1 x SATA II, 6 x USB 2.0, 1 x USB 3.2 Gen 1

Main Features

Silicon VendorIntel
CPUIntel® Celeron® J1900 Processor
CPU cores4
Max TDP10W
ChipsetJ1900
Maximum Memory16GB
Memory Slots2
Memory TechnologySO-DIMM DDR3L 1333Mhz
Sata Storage Interfaces1
Audio CodecRealtek® Audio Codec

Rear IO

HDMI1
VGA1
USB 3.2 Gen 1 x 1 Rear IO1
USB 2.0 Rear IO4
COM Ports Rear IO1
COM Port ProtocolsRS-232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
mSATA1
PCI1
mPCIe Slot1

Power

DC Jack Power InputYes
DC jack Input voltage range12Vdc

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-20°C - 70°C
Relative Humidity0 - 90%

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 7 64-Bit Linux

Aditional Information

ManufacturerGigaIPC
Part Numberfan-version-9mvbayains-sifanless-version-9mvbayains-00
Copyright ©2021 Avnet, Inc. All rights reserved.