MSC C6B-8S

Intel® Core™ – 4th Generation

The MSC C6B-8S module is based on Intel’s 4th generation of Core™ processors supporting triple independant displays, DirectX 11.1, fast low-power DDR3-1600 memory and USB 3.0 on a COM Express module. This product family brings a significant gain in computing and graphics performance compared to its predecessor. Various Core i3, i5, i7 and Celeron processors are supported by this design. Besides an extensive set of interfaces and features, the MSC C6B-8S offers turbo boost capabilities for CPU and graphics controller, accelerated video encoding / decoding and hardware based security compliant to the requirements of TCG (Trusted Computing Group). The Type 6 pin-out allows direct access to the latest digital display interfaces like DisplayPort, HDMI and DVI. USB 3.0 interfaces support the fasted peripheral devices currently available.

Highlights

  • Intel® Core™ i7-4700EQ (quad-core, 2.4/3.4GHz),
  • Intel® Core™ i5-4400E (dual-core, 2.7/3.3GHz),
  • Intel® Core™ i5-4402E (dual-core, 1.6/2.7GHz),
  • Intel® Core™ i3-4100E (dual-core, 2.4GHz),
  • Intel® Core™ i3-4102E (dual-core, 1.6GHz),
  • Intel® Celeron® 2000E (dual-core, 2.2GHz),
  • Intel® Celeron® 2002E (dual-core, 1.5GHz)
  • Intel® HD Graphics 4600 (GT2)
  • Intel® HD Graphics (GT1) with Celerons
  • Intel® 8-Series chipset
  • Up to 16GB DDR3L-1600 SDRAM, dual channel
  • Four SATA mass storage interfaces (up to 6Gb/s)
  • Three DisplayPort/HDMI/DVI interfaces
  • Two Embedded DisplayPort interfaces
  • LVDS (24 Bit, dual channel) and CRT interface
  • Triple independent display support
  • DirectX 11.1, OpenGL 3.2, OpenCL 1.2
  • Resolution up to 3800 x 2400
  • Seven PCI Express™ x1 lanes
  • Four USB 3.0 and four USB 2.0 interfaces
  • UEFI Firmware
  • Intel® Intelligent Systems Framework Ready

Specs

Technology x86
Formfactor COM Express Basic
CPU Intel® Core™ i7-4700EQ (quad-core, 2.4/3.4GHz),
Intel® Core™ i5-4400E (dual-core, 2.7/3.3GHz),
Intel® Core™ i5-4402E (dual-core, 1.6/2.7GHz),
Intel® Core™ i3-4100E (dual-core, 2.4GHz),
Intel® Core™ i3-4102E (dual-core, 1.6GHz),
Intel® Celeron® 2000E (dual-core, 2.2GHz),
Intel® Celeron® 2002E (dual-core, 1.5GHz)
Chipset Intel® 8-Series Platform Controller Hub (PCH) QM87 (i5 and i7) or HM86 (i3 and Celeron)
RAM up to 16GB DDR3L (1333/1600), 2x 204 pin SO-DIMM, dual-channel
Storage Interfaces 4x SATA up to 6Gb/s
USB 4 x USB 3.0,
4 x USB 2.0
Bus Interfaces 7x PCI Express x1,
1x PCI Express Graphics (PEG) x16,
LPC bus (Low Pin Count bus)
Display Controller Intel HD Graphics 4600 (GT2); on processor die with i3, i5, i7 processors (supporting Graphics Turbo Boost and Accelerated Encode/Decode Intel® HD Graphics (GT1) with Celeron® processors
DirectX 11.1, OpenGL 3.2 and OpenCL 1.2 supported
Triple independant display support
Display Memory UMA
Display Interfaces 3x Display Port 1.2, two also usable as HDMI/DVI, up to 3800x2400,
2x Embedded DisplayPort,
Analog interface, up to 1920 x 2000,
LVDS 18/24 bit, dual channel; shared with one Embedded DisplayPort
Network Interface 10/100/1000Base-TX
Audio Interface High Definition Audio
Security Device TPM 1.2
Miscellaneous Watchdog Timer:
Initiates system reset, programmable
Fan Supply:
4-pin header (12V), PWM speed control,
RTC battery: external
System Monitoring:
voltage, temperature, CPU fan
Feature Highlights Type 6 pin-out
Firmware AMI Aptio UEFI
OS Support Windows 8
Windows 7 (embedded)
BSP for Linux on request
EAPI (HW Programming Interface)
Power Requirement +12V+/-10%, 5V Stby optional,
35 W (typ.) up to 55 W (typ.)
Environment Ambient Temperature;
0° … 60°C (operating),
-25° … 85°C (storage)
Humidity:
5 … 95% (operating, non-condensing), 5 … 95% (storage, non-condensing)
Dimensions 125mm x 95mm
Certificates UL / CE

Order Info

Order No. Description Reference Status
45220 COM Express Type 6 Basic module (125mm x 95mm); CPU: dual-core Intel Celeron 2000E at 2.2GHz, 2MB L3, 37W TDP; Chipset: HM86 PCH; Graphics: integrated GT1;various display interfaces; Ethernet: Intel i217 Gbit; Infineon TPM; HD audio; seven PCIe x1, PCIe x16 PEG; 2x socket for DDR3 SO-DIMM. MSC C6B-8S-001 PCBFTX OR
45222 COM Express Type 6 Basic module (125mm x 95mm); CPU: dual-core Intel Celeron 2002E at 1.5GHz, 2MB L3, 25W TDP; Chipset: HM86 PCH; Graphics: integrated GT1;various display interfaces; Ethernet: Intel i217 Gbit; Infineon TPM; HD audio; seven PCIe x1, PCIe x16 PEG; 2x socket for DDR3 SO-DIMM. MSC C6B-8S-002 PCBFTX OR
45224 COM Express Type 6 Basic module (125mm x 95mm); CPU: dual-core Intel Core i3-4102E at 1.6GHz, 3MB L3, 25W TDP; Chipset: HM86 PCH; Graphics: integrated GT2; various display interfaces; Ethernet: Intel i217 Gbit; Infineon TPM; HD audio; seven PCIe x1, PCIe x16 PEG; 2x socket for DDR3 SO-DIMM. MSC C6B-8S-003 PCBFTX OR
45226 COM Express Type 6 Basic module (125mm x 95mm); CPU: dual-core Intel Core i3-4100E at 2.4GHz, 3MB L3, 37W TDP; Chipset: HM86 PCH; Graphics: integrated GT2; various display interfaces; Ethernet: Intel i217 Gbit; Infineon TPM; HD audio; seven PCIe x1, PCIe x16 PEG; 2x socket for DDR3 SO-DIMM. MSC C6B-8S-004 PCBFTX PV
45228 COM Express Type 6 Basic module (125mm x 95mm); CPU: dual-core Intel Core i5-4400E at 2.7/3.3GHz, 3MB L3, 37W TDP; Chipset: QM87 PCH; Graphics: integrated GT2; various display interfaces; Ethernet: Intel i217 Gbit; Infineon TPM; HD audio; seven PCIe x1, PCIe x16 PEG; 2x socket for DDR3 SO-DIMM. MSC C6B-8S-005 PCBFTX PV
45230 COM Express Type 6 Basic module (125mm x 95mm); CPU: quad-core Intel Core i7-4700EQ at 2.4/3.4GHz, 6MB L3, 47/37W TDP; Chipset: QM87 PCH; Graphics: integrated GT2; various display interfaces; Ethernet: Intel i217 Gbit; Infineon TPM; HD audio; seven PCIe x1, PCIe x16 PEG; 2x socket for DDR3 SO-DIMM. MSC C6B-8S-008 PCBFTX PV
45232 COM Express Type 6 Basic module (125mm x 95mm); CPU: dual-core Intel Core i5-4402E at 1.6/2.7GHz, 3MB L3, 25W TDP; Chipset: QM87 PCH; Graphics: integrated GT2; various display interfaces; Ethernet: Intel i217 Gbit; Infineon TPM; HD audio; seven PCIe x1, PCIe x16 PEG; 2x socket for DDR3 SO-DIMM. MSC C6B-8S-012 PCBFTX OR

Accessories

Carrier Options

Order No. Description Reference
41886 COM Express Type 6 Small Test and Evaluation Board with one PCI Express socket, USB 3.0, GbE, SATA, DisplayPort, HDMI, VGA and HD audio interfaces MSC C6-AD-T6T2 PCBFTX
67295 COM Express Type 6 Evaluation Carrier Board with PCI Express x4/x16 slot, USB 3.0/2.0, GbE, SATA, DisplayPort, eDP/LVDS, VGA and HD audio interfaces; Mini PCI Express socket, SD card slot, ATX power connector and single 12V power jack. Dimensions: 170mm x 170mm (Mini-ITX form factor) MSC C6-MB-EV-001 PCBFTX
41857 COM Express Type 6 Evaluation Carrier Board with various PCI Express x1, x4 and x16 slots, USB 3.0/2.0, GbE, SATA, DisplayPort, HDMI, LVDS, eDP, VGA, HD audio interfaces; mSATA and Mini PCI Express sockets, POST code display, ATX power connector. Dimensions: 305 x 244 mm (ATX form factor) MSC C6-MB-EVA PCBFTX

Cooling Options

Order No. Description Reference
1111682 Active Heatsink for C6B-8S, C6B-8SB and CXB-8S, consisting of a single- piece aluminum profile with fins, pressed in standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU and chipset. PWM fan 80x80x15mm. MSC C6B-8S-01 HSF-001
1110030 Passive Heatsink for C6B-8S, C6B-8SB and CXB-8S, consisting of a single- piece aluminum profile with fins, pressed in standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU and chipset. MSC C6B-8S-01 HSI-001
1120478 Heatspreader for C6B-8S, C6B-8SB and CXB-8S. Single-piece aluminum profile, pressed in standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU and chipset. No fan, no SO-DIMM cutout. MSC C6B-8S-01 HSP-001
1124456 Active Heatsink for C6B-8S, C6B-8SB and CXB-8S consisting of a single- piece aluminum profile with fins, pressed in standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU and chipset. PWM fan 80x80x15mm. No memory cutout. MSC C6B-8S-02 HSF-001
1121199 Passive Heatsink for C6B-8S, C6B-8SB and CXB-8S consisting of a single- piece aluminum profile with fins, pressed in threaded standoffs (M2.5), screws and thermopads for the thermal contact to CPU and chipset. MSC C6B-8S-02 HSI-001
1120479 Heatspreader for C6B-8S, C6B-8SB and CXB-8S. Single-piece aluminum profile, pressed in standoffs with M2.5 thread, screws and thermopads for the thermal contact to CPU and chipset. No fan, no SO-DIMM cutout. MSC C6B-8S-02 HSP-001
1123276 Passive Heatsink for C6B-8S, C6B-8SB and CXB-8S consisting of a single- piece aluminum profile with fins, pressed in threaded standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU and chipset. No memory cutout. MSC C6B-8S-03 HSI-001

Memory Options

Order No. Description Reference
1102661 DDR3 SODIMM 4GB PC1600, 512Mx64, based on 512Mx8, single rank, 1,35V HMT451S6AFR8A-PBN0
1124891 DDR3L SODIMM, 2GB, PC1600, 1.35V MSC3S2G1600B2LSQSC
1128243 4GB DDR3-1600 SoDimm, 512Mx8 based, 1.35V MSC3S4G1600B2LSESC

Starter Kits

Order No. Description Reference
46417 COM-Express Type 6 Starterkit for Intel fourth generation core processors consisting of a Type 6 baseboard, the active heatsink with fan for the C6B-8S Type 6 module, and two DDR3L SO-DIMM memory modules. Please order separately the COM-Express C6B-8S module of your choice. MSC C6-SK-8S-T6T2-KIT001

Support





Win 8-32bit







Win 8-64bit







Win 7-32bit








Win 7-64bit








Win ES7-32bit-64bit


Win E8S-32bit-64bit

MSC EAPI WinXP Win7 Win10 x86 x64

MSC EAPI Linux

Copyright ©2021 Avnet, Inc. All rights reserved.