Mustang-F100-A10-R10

PCIe FPGA Highest Performance Accelerator Card with Arria 10 1150GX

Main Features

Silicon VendorIntel
Max TDPca. 40W
CoolingActive
ChipsetIntel® Arria® 10 GX1150 FPGA
Maximum Memory8GByte
Onboard MemoryYes

Mechanical

Form FactorPCIe
Dimensions169.54 x 81.64 x 44.25 (mm)

Environmental

Operating Temp5°C - 60°C
Relative Humidity5% - 90%

Software

OS Supportubuntu-16-04-3-lts-64-bitcentos-7-4-64-bitubuntu-18-04-x-16-04-x-lts-64bitcentos-7-4-64bitwindows-10-64bit-more-os-are-coming-soon

Additional Information

ManufacturerIEI
NotesPower Connector: *Preserved PCIe 6-pin 12V external power
Copyright ©2023 Avnet, Inc. All rights reserved.