Mustang-T100-T5 – Google Coral Edge TPU

The Mustang-T100 from iEi leverages Googles powerful Coral technology to bring AI inferencing to the edge.

The Mustang-T100 integrates five Coral Edge TPU™ co-processors in a half-height, half-length PCIe card, providing computational speeds of up to 20 TOPS with extremely low power consumption (only 15W).

On top of this, driven by the well-developed Tensorflow Lite community, it can smoothly and simply implement any existing model to the edge.

Avnet Embedded see the the Mustang-T100 is an ideal AI PCIe accelerator card for image classification, object detection and any Ai vision application.

Main Features

Silicon VendorGoogle
CPU5 x Google Coral Edge TPU
CPU cores5
Max TDP15W
NPUGoogle TPU
CoolingActive Fan

Mechanical

Form FactorLow Profile PCIe Card
Dimensions167.64 x 64.41 x 18 (mm)

Environmental

Operating Temp-20 - 55°C
Relative Humidity5 - 95%

Certifications

CertificationsRoHS

Software

OS SupportWindows, Linux

Aditional Information

ManufacturerIEI
Part NumberMustang-T100-T5
Copyright ©2021 Avnet, Inc. All rights reserved.