Ruggedised Tablet with 12.2 Display, Intel Core CPU, up to 16GB RAM and 256GB Storage, 8 hours operation from one charge plus the inclusion of a backup battery to enable hot swap of batteries reducing down time.
Main Features
Screen Size | 12.2” |
Resolution | 1920 x 1200 |
IPS | Yes |
Sunlight Readable | Yes |
Touch Technology | 10-point-multi-touch-capacitive-stylusglove-modewet-touch-mode |
Buttons | 4-physical-buttonspowervol-barcode-scanner-key |
Silicon Vendor | Intel |
CPU | core-i7-7500ucore-i5-7200u |
CPU cores | 4 |
Cooling | Passive |
Chipset | SoC |
Maximum Memory | 16GB |
Memory Slots | 1 |
Memory Technology | DDR4 |
Rear IO
GbE LAN | 1 |
Internal IO
µSD | Yes |
Connectivity
Wireless onnectivity | Yes802.11 a/b/g/n/AC |
LTE/GSM Connectivity | Optional |
Bluetooth | 4.2 |
GPS | Yes |
SIM Card Slot | Yes |
Security
TPM | Yes |
TPM Version | 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 19Vdc |
Mechanical
Dimensions | 317.5 x 214 x 27.3 (mm) |
Environmental
Operating Temp | -10°C - 50°C |
Software
OS Support | Windows 10 |
Aditional Information
Manufacturer | MSI Rugged |