OFT-07W03 – 7″ Open frame tablet with Intel Atom CPU

7 Open Frame Tablet, PCAP touch, 2GB RAM or 4GB RAM, PCAP touch, 10/100 Ethernet, M.2 B-Key(3042) slot, Support Windows 10 / Ubuntu OS, DC12~24V input

Main Features

Screen Size7”
Resolution800 x 1280
IPSTFT
Touch TechnologyPCAP
Silicon VendorIntel
CPUIntel Atom x5-8350
CPU cores4
ChipsetSoC
Maximum Memory4GB
Onboard MemoryYes
Memory TechnologyDDR3L
eMMC Storage64GB

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO1
USB 2.0 Rear IO1
GbE LAN1

Internal IO

3042 SupportYes

Connectivity

Wireless onnectivityYes

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 24Vdc

Mechanical

Dimensions183.1 x 115.85 x 33.4 (mm)

Environmental

Operating Temp0°C - 40°C
Storage Temp-20°C - 60°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10-64bitubuntu-19-04-64bit

Additional Information

ManufacturerAvalue Technology Inc.
Part Numberoft-07w03-5004-a1roft-07w03-5005-a1roft-07w03-5007-a1roft-07w03-5008-a1r
Copyright ©2021 Avnet, Inc. All rights reserved.