OFT-15WR1 – 15.6″ Open frame tablet with Rockchip RK3288 SoC

15.6 Open Frame Tablet with RK3288, 2GB RAM, 16GB eMMC, PCAP Touch, 10/100/1000 Ethernet, M.2 B-Key(3042) connector socket, 802.11 b/g/n Wireless LAN and Bluetooth 4.0, DC 12~24V Input, G sensor

Main Features

Screen Size15.6”
Resolution1920 x 1080
IPSTFT LCD
Touch TechnologyPCAP
Silicon VendorRockchip
CPURK3288W
CPU cores4
ChipsetSoC
Maximum Memory2GB
Onboard MemoryYes
Memory TechnologyDDR3L
eMMC Storage16GB

Rear IO

HDMI1
USB 2.0 Rear IO1
GbE LAN1

Internal IO

3042 SupportYes

Connectivity

Wireless onnectivityYes

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 24Vdc

Mechanical

Dimensions387 x 235 x 35.3 (mm)

Environmental

Operating Temp0°C - 40°C
Storage Temp-20°C - 60°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS SupportAndroid 8.1

Aditional Information

ManufacturerAvalue Technology Inc.
Part NumberOFT-15WR1-CU39C-1R
Copyright ©2021 Avnet, Inc. All rights reserved.