8.4” 800 x RGBx 600 TFT LCD Module
Normal White technology. Interface RGB 24bit
It is composed of a TFT LCD panel, a driver circuit , FPC , and a LED backlight
Specifications
| LCD Type | TFT |
| Size | 8.40 |
| Resolution | 800 x 600 |
| LCD I/F | TTL |
| LCD Brightness [ cd/m²] | 350 |
| Min. Temp. [°C] | -20 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 4:3 |
| Contrast | 500:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | development, Jan 24 |
| Manufacturer | Tianma |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 189.75 x 149.40 x 4.80 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 30 |
Datasheet
Datasheet (pdf file)