Avnet Embedded is becoming Tria! Visit our new website here.

P1010WSN1ME01

This is a 10.1 inch Amorphous-TFT-LCD (Thin Film Transistor Liquid Crystal Display) module with Normally White technology.
Features
•30Khrs LED life time
•Interface: RGB 24bits
•Anti- glare surface treatment
•Acquisition product for UL62368-1/CSA C22.2 No. 62368

Specifications

LCD TypeTFT
Size10.10
Resolution1024 x 600
LCD I/FTTL
LCD Brightness [ cd/m²]350
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio5:3
Contrast500:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateFeb 2023
ManufacturerTianma
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]235.00 x 143.00 x 5.00
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]30

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.