10.1" TFT, 1280x800 pixel, 1200 cd/², IPS, LVDS (6/8 bit selectable), PCAP with USB interface
Specifications
| LCD Type | TFT |
| Size | 10.10 |
| Resolution | 1280 x 800 |
| LCD I/F | LVDS |
| LCD Brightness [ cd/m²] | 1300 |
| Min. Temp. [°C] | -20 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 16:10 |
| Contrast | 1200:1 |
| Touch I/F | USB |
| Coverlens Outline [length x width x depth in mm] | 258.66 x 177.30 x 1.10 |
| Related driving board | TBD |
| MP date | Sep 2025 |
| Manufacturer | Tianma |
| System brightness [ cd/m²] | 1200 |
| Mechanical Outline [length x width x depth in mm] | 258.66 x 177.30 x 8.25 |
| Touch Pcap | Y |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)