10.4" TFT, 8000x600 pixel, 400 nits, normally black, 1 port LVDS
Specifications
| LCD Type | TFT | 
| Size | 10.40 | 
| Resolution | 800 x 600 | 
| LCD I/F | LVDS | 
| LCD Brightness [ cd/m²] | 400 | 
| Min. Temp. [°C] | -20 | 
| Max. Temp. [°C] | +70 | 
| Aspect ratio | 4:3 | 
| Contrast | 1000:1 | 
| Touch I/F | N | 
| Coverlens Outline [length x width x depth in mm] | N | 
| Related driving board | TBD | 
| MP date | Jan 2025, successor for TM104SDH01-40 | 
| Manufacturer | Tianma | 
| System brightness [ cd/m²] | N | 
| Mechanical Outline [length x width x depth in mm] | 236.00 x 176.90 x 5.92 | 
| Touch Pcap | N | 
| Touch Resistive | n | 
| Speaker | N | 
| IP RATING | N | 
| Power IN | N | 
| Mtbf hrs [khrs] | 50 | 
Datasheet
Datasheet (pdf file)