12.3" TFT, 1920x720 pixel, 1400 cd/m², IPS, 2-port LVDS, wide temperature range
Specifications
| LCD Type | TFT |
| Size | 12.30 |
| Resolution | 1920 x 720 |
| LCD Brightness [ cd/m²] | 1400 |
| Min. Temp. [°C] | -30 |
| Max. Temp. [°C] | +85 |
| Aspect ratio | 8:3 |
| Contrast | 1100:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Nov 2024 |
| Manufacturer | Tianma |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 305.92 x 123.62 x 7.00 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 30 |
Datasheet
Datasheet (pdf file)