Tianma  13.3 inch a-Si TFT-LCD module with Normal- black technology featuring  Ultra-wide viewing angle,  High resolution, High brightness, and 50K hour backlight targeted  high demanding 
industrial applications .
Specifications
| LCD Type | TFT | 
| Size | 13.30 | 
| Resolution | 1920 x 1080 | 
| LCD I/F | LVDS | 
| LCD Brightness [ cd/m²] | 1000 | 
| Min. Temp. [°C] | -20 | 
| Max. Temp. [°C] | +70 | 
| Aspect ratio | 16:9 | 
| Contrast | 1000:1 | 
| Touch I/F | N | 
| Coverlens Outline [length x width x depth in mm] | N | 
| Related driving board | TBD | 
| MP date | 08 2023 | 
| Manufacturer | Tianma | 
| System brightness [ cd/m²] | N | 
| Mechanical Outline [length x width x depth in mm] | 308 * 186 * 9.2 | 
| Touch Pcap | N | 
| Touch Resistive | n | 
| Speaker | N | 
| IP RATING | N | 
| Power IN | N | 
| Mtbf hrs [khrs] | 50 | 
Datasheet
Datasheet (pdf file)