15" TFT, 1024x768 pixel,1 500 cd/m², IPS, LVDS
• Ultra-wide viewing angle (Super Fine TFT (SFT) )
• 50Khrs Long LED life time
• With LED driver
Specifications
| LCD Type | TFT |
| Size | 15.00 |
| Resolution | 1024 x 768 |
| LCD I/F | LVDS |
| LCD Brightness [ cd/m²] | 1500 |
| Min. Temp. [°C] | -20 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 4:3 |
| Contrast | 1000:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | May 2025 |
| Manufacturer | Tianma |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 326.50 x 253.50 x 13.00 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)