This is a
15.6 inch a Si TFT LCD module with N ormal Black technology. It is composed of a TFT LCD panel, a driver circuit, PCB, and a LED backlight unit.
Features
• Ultra wide viewing angle (Super Fine TFT (SFT) )
• High resolution( FHD
• High contrast ratio(20 00:1)
• I nterface : 2 port LVDS(8bit)
• LED driver integrated
• Surface treatment (Anti glare)
Specifications
| LCD Type | TFT |
| Size | 15.60 |
| Resolution | 1920 x 1080 |
| LCD I/F | LVDS |
| LCD Brightness [ cd/m²] | 350 |
| Min. Temp. [°C] | -10 |
| Max. Temp. [°C] | +60 |
| Aspect ratio | 16:9 |
| Contrast | 2000:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Development status |
| Manufacturer | Tianma |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 350.66 * 205.24 * 3.00 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 30 |
Datasheet
Datasheet (pdf file)