18.5 inch a Si TFT LCD module with N ormal Black technology . It is composed of a TFT LCD
panel, a driver circuit , PCB, and a LED backlight
• Ultra wide viewing angle
• High resolution
• I nterface : eDP
• Compliant with the European RoHS Directive (2011/65/EU) and Delegated Directive (2015/863/EU,
Specifications
| LCD Type | TFT |
| Size | 18.50 |
| Resolution | 1920 x 1080 |
| LCD I/F | eDP |
| LCD Brightness [ cd/m²] | 400 |
| Min. Temp. [°C] | -20 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 16:9 |
| Contrast | 1000:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Feb 2023, successor for NL192108AC21-01, TM185VDSG06 |
| Manufacturer | Tianma |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 430.40 x 254.60 x 13.50 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)